


Category | Tip Type Pump |
Manufacturer MENDA | Capacity 6oz |
Series | Height 4.200" (106.68mm) |
Packaging Bulk | Color Green |
Part Status Active | Material High Density Polyethylene (HDPE) |
Type Bottle, Square/Rectangular | Features ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,28000 Kč | 477,28 Kč |
| 10 | 425,94400 Kč | 4 259,44 Kč |
| 25 | 410,30920 Kč | 10 257,73 Kč |
| 50 | 399,85240 Kč | 19 992,62 Kč |
| 100 | 390,41160 Kč | 39 041,16 Kč |
| 250 | 379,28688 Kč | 94 821,72 Kč |
| 500 | 371,75700 Kč | 185 878,50 Kč |
| Unit Price without VAT: | 477,28000 Kč |
|---|---|
| Unit Price with VAT: | 577,50880 Kč |




