


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 4.200" (106.68mm) | |
Color | Orange | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe, Printed - IPA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,47000 Kč | 527,47 Kč |
| 10 | 471,88800 Kč | 4 718,88 Kč |
| 25 | 454,92600 Kč | 11 373,15 Kč |
| 50 | 443,57020 Kč | 22 178,51 Kč |
| 100 | 433,31260 Kč | 43 331,26 Kč |
| 250 | 421,20644 Kč | 105 301,61 Kč |
| 500 | 413,01344 Kč | 206 506,72 Kč |
| Unit Price without VAT: | 527,47000 Kč |
|---|---|
| Unit Price with VAT: | 638,23870 Kč |



