
Category | Voltage Rating - DC 24 V |
Manufacturer Menbers | Illumination Non-Illuminated |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Battery Disconnect | Panel Cutout Dimensions Circular - 25.50mm Dia |
Circuit DPST | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 2 | Operating Temperature -30°C ~ 60°C |
Switch Function Off-On | Depth Behind Flange 48.30mm |
Current Rating (Amps) 150A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 482,25000 Kč | 1 482,25 Kč |
| Unit Price without VAT: | 1 482,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 793,52250 Kč |


