
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menbers | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 7 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 7 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 14.76' (4.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round Coiled | |
Cable Material | Thermoplastic Polyester Elastomer (TPE) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Usage | Industrial Environments | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 575,23600 Kč | 25 752,36 Kč |
| Unit Price without VAT: | 2 575,23600 Kč |
|---|---|
| Unit Price with VAT: | 3 116,03556 Kč |











