555776
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00555776

DigiKey Part Number
5346-00555776-ND
Manufacturer
Manufacturer Product Number
00555776
Description
CIRC CBL 15POS PLUG TO PLUG(2)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menbers
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
15
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug (2)
2nd Connector Gender
Female Sockets (2)
2nd Connector Number of Positions
15
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Assembly Configuration
Standard
Cable Type
Round Coiled
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65 - Dust Tight, Water Resistant
Usage
Industrial Environments
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
102 519,74800 Kč25 197,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 519,74800 Kč
Unit Price with VAT:3 048,89508 Kč