
MXR2999EL-B | |
---|---|
DigiKey Part Number | 1267-1023-ND |
Manufacturer | |
Manufacturer Product Number | MXR2999EL-B |
Description | BOARD EVAL FOR MXR2999EL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MXR2999EL - Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±0.5g | |
Interface | Analog | |
Sensitivity | 1V/g | |
Voltage - Supply | 3V ~ 5.25V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MXR2999EL | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 1 012,97350 Kč | 20 259,47 Kč |
Unit Price without VAT: | 1 012,97350 Kč |
---|---|
Unit Price with VAT: | 1 225,69794 Kč |