MXC6655XA-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXC6655XA-B

DigiKey Part Number
1267-MXC6655XA-B-ND
Manufacturer
Manufacturer Product Number
MXC6655XA-B
Description
EVAL BOARD FOR MXC6655
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
MXC6655 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2, ±4, ±8g
Interface
I2C, Serial
Sensitivity
1024LSB/g, 512LSB/g, 256LSB/g
Voltage - Supply
1.62V ~ 3.6V
Embedded
Yes, DSP
Contents
Board(s)
Utilized IC / Part
MXC6655
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1445,66000 Kč445,66 Kč
Manufacturers Standard Package
Unit Price without VAT:445,66000 Kč
Unit Price with VAT:539,24860 Kč