Accelerometer X, Y Axis ±2g 17Hz 8-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXC62320MP

DigiKey Part Number
1267-1036-2-ND - Tape & Reel (TR)
1267-1036-1-ND - Cut Tape (CT)
1267-1036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXC62320MP
Description
ACCELEROMETER 2G I2C 8QFN
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±2g 17Hz 8-QFN
Datasheet
 Datasheet
EDA/CAD Models
MXC62320MP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Digital
Axis
X, Y
Acceleration Range
±2g
Sensitivity (LSB/g)
512
Sensitivity (mV/g)
-
Bandwidth
17Hz
Output Type
I2C
Voltage - Supply
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TQFN
Supplier Device Package
8-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 042
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1286,41000 Kč286,41 Kč
5260,08200 Kč1 300,41 Kč
10250,29600 Kč2 502,96 Kč
25238,60440 Kč5 965,11 Kč
50230,60840 Kč11 530,42 Kč
100223,27590 Kč22 327,59 Kč
500208,50216 Kč104 251,08 Kč
1 000202,99334 Kč202 993,34 Kč
Unit Price without VAT:286,41000 Kč
Unit Price with VAT:346,55610 Kč