MXC4005XC-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXC4005XC-B

DigiKey Part Number
1267-1076-ND
Manufacturer
Manufacturer Product Number
MXC4005XC-B
Description
MXC4XX5-B PROTOTYPING BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MXC4005XC - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g
Interface
I2C, Serial
Sensitivity
1024 count/g
Voltage - Supply
1.62V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
MXC4005XC
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1675,15000 Kč675,15 Kč
Manufacturers Standard Package
Unit Price without VAT:675,15000 Kč
Unit Price with VAT:816,93150 Kč