Digital Switch Omnipolar, Unipolar Switch Digital Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHA100KN

DigiKey Part Number
1267-MHA100KNTR-ND - Tape & Reel (TR)
1267-MHA100KNCT-ND - Cut Tape (CT)
1267-MHA100KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHA100KN
Description
MAG SWITCH OMNIPOLAR/UNIPLR 4DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar, Unipolar Switch Digital Hall Effect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar, Unipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
4.7mT Trip, 2mT Release
Test Condition
-
Voltage - Supply
1.65V ~ 5.5V
Current - Supply (Max)
10µA
Current - Output (Max)
500µA
Output Type
Digital
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
-
Package / Case
4-XDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
54,91400 Kč24,57 Kč
104,64100 Kč46,41 Kč
254,30040 Kč107,51 Kč
504,07360 Kč203,68 Kč
1003,86570 Kč386,57 Kč
5003,44746 Kč1 723,73 Kč
1 0003,29228 Kč3 292,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,02025 Kč12 081,00 Kč
8 0002,90116 Kč23 209,28 Kč
12 0002,83620 Kč34 034,40 Kč
20 0002,75892 Kč55 178,40 Kč
28 0002,71066 Kč75 898,48 Kč
40 0002,66169 Kč106 467,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč