TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US5881LUA-AAA-000-SP

DigiKey Part Number
US5881LUA-AAA-000-SP-ND
Manufacturer
Manufacturer Product Number
US5881LUA-AAA-000-SP
Description
MAGNETIC SWITCH TO92UA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1008,87680 Kč887,68 Kč
Unit Price without VAT:8,87680 Kč
Unit Price with VAT:10,74093 Kč