
US5782ESE-AAA-000-RE | |
|---|---|
DigiKey Part Number | US5782ESE-AAA-000-RETR-ND - Tape & Reel (TR) US5782ESE-AAA-000-RECT-ND - Cut Tape (CT) US5782ESE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US5782ESE-AAA-000-RE |
Description | MAGNETIC SWITCH UNIPOL TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 24V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 50mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package TSOT-23-3 |
Sensing Range 15mT Trip, 3.5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 5 | 10,72000 Kč | 53,60 Kč |
| 10 | 10,13600 Kč | 101,36 Kč |
| 25 | 9,45160 Kč | 236,29 Kč |
| 50 | 8,99280 Kč | 449,64 Kč |
| 100 | 8,56740 Kč | 856,74 Kč |
| 500 | 7,71528 Kč | 3 857,64 Kč |
| 1 000 | 7,39911 Kč | 7 399,11 Kč |
| 5 000 | 6,76315 Kč | 33 815,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,52652 Kč | 65 265,20 Kč |
| 20 000 | 6,30956 Kč | 126 191,20 Kč |
| 30 000 | 6,19107 Kč | 185 732,10 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

