
US5781EUA-AAA-000-BU | |
|---|---|
DigiKey Part Number | US5781EUA-AAA-000-BU-ND |
Manufacturer | |
Manufacturer Product Number | US5781EUA-AAA-000-BU |
Description | MAGNETIC SWITCH UNIPOLAR TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 24V |
Mfr | Current - Supply (Max) 5mA |
Packaging Bulk | Current - Output (Max) 50mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package TO-92-3 |
Sensing Range 15mT Trip, 3.5mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 5 | 10,92800 Kč | 54,64 Kč |
| 10 | 10,32300 Kč | 103,23 Kč |
| 25 | 9,63520 Kč | 240,88 Kč |
| 50 | 9,16800 Kč | 458,40 Kč |
| 100 | 8,73430 Kč | 873,43 Kč |
| 500 | 7,86794 Kč | 3 933,97 Kč |
| 1 000 | 7,54615 Kč | 7 546,15 Kč |
| 5 000 | 6,89921 Kč | 34 496,05 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |


