Digital Switch Latch, Bipolar Switch Open Drain Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US2882KUA-AAA-000-BU

DigiKey Part Number
413-US2882KUA-AAA-000-BU-ND
Manufacturer
Manufacturer Product Number
US2882KUA-AAA-000-BU
Description
MAGNETIC SWITCH LATCH TO92UA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch, Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
125°C
Voltage - Supply
3.5V ~ 24V
Current - Supply (Max)
5mA
Current - Output (Max)
50mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0008,75188 Kč43 759,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75188 Kč
Unit Price with VAT:10,58977 Kč