US2882ESE-AAA-000-RE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3 027
Unit Price: 13,02000 Kč
Datasheet
Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US2882ESE-AAA-000-RE

DigiKey Part Number
US2882ESE-AAA-000-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US2882ESE-AAA-000-RE
Description
MAGNETIC SWITCH LATCH TSOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
85°C
Voltage - Supply
3.5V ~ 24V
Current - Supply (Max)
5mA
Current - Output (Max)
50mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0006,25822 Kč62 582,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,25822 Kč
Unit Price with VAT:7,57245 Kč