
US1881ESE-AAA-000-RE | |
|---|---|
DigiKey Part Number | 413-US1881ESE-AAA-000-RETR-ND - Tape & Reel (TR) 413-US1881ESE-AAA-000-RECT-ND - Cut Tape (CT) 413-US1881ESE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1881ESE-AAA-000-RE |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9.5mT Trip, -9.5mT Release | |
Test Condition | 85°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,79200 Kč | 53,96 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,51640 Kč | 237,91 Kč |
| 50 | 9,05440 Kč | 452,72 Kč |
| 100 | 8,62600 Kč | 862,60 Kč |
| 500 | 7,76800 Kč | 3 884,00 Kč |
| 1 000 | 7,44967 Kč | 7 449,67 Kč |
| 5 000 | 6,80936 Kč | 34 046,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,57111 Kč | 65 711,10 Kč |
| 20 000 | 6,35267 Kč | 127 053,40 Kč |
| 30 000 | 6,23338 Kč | 187 001,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


