
PTC04_DB_PRESSURE01 | |
|---|---|
DigiKey Part Number | PTC04_DB_PRESSURE01-ND |
Manufacturer | |
Manufacturer Product Number | PTC04_DB_PRESSURE01 |
Description | PTC04 DAUGHTERBOARD PRESSURE01 |
Customer Reference | |
Detailed Description | MLX90807, MLX90808 - Daughter Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Daughter Board | |
Utilized IC / Part | MLX90807, MLX90808 | |
Note | - | |
Base Product Number |


