Digital Switch Programmable Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92292LUA-AAA-000-BU

DigiKey Part Number
MLX92292LUA-AAA-000-BU-ND
Manufacturer
Manufacturer Product Number
MLX92292LUA-AAA-000-BU
Description
MAGNETIC SWITCH PROG 3SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Programmable Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Programmable
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
3.3V ~ 18V
Current - Supply (Max)
3.1mA
Current - Output (Max)
20mA
Output Type
-
Features
Programmable Function, Programmable Trip Point, Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00011,50044 Kč57 502,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,50044 Kč
Unit Price with VAT:13,91553 Kč