Digital Switch Programmable Hall Effect TSOT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92292LSE-AAA-200-RE

DigiKey Part Number
MLX92292LSE-AAA-200-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX92292LSE-AAA-200-RE
Description
MAGNETIC SWITCH PROG TSOT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Programmable Hall Effect TSOT-3
Datasheet
 Datasheet
EDA/CAD Models
MLX92292LSE-AAA-200-RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20mA
Mfr
Features
Programmable Function, Programmable Trip Point, Temperature Compensated
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Programmable
Supplier Device Package
TSOT-3
Technology
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
3.3V ~ 18V
Base Product Number
Current - Supply (Max)
3.1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00011,73286 Kč117 328,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,73286 Kč
Unit Price with VAT:14,19676 Kč