TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92292LSE-AAA-001-SP

DigiKey Part Number
MLX92292LSE-AAA-001-SP-ND
Manufacturer
Manufacturer Product Number
MLX92292LSE-AAA-001-SP
Description
MAGNETIC SWITCH UNIPOL TSOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
11.4mT Trip, 7.2mT Release
Test Condition
25°C
Voltage - Supply
3.3V ~ 18V
Current - Supply (Max)
11.7µA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
Programmable
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10013,65710 Kč1 365,71 Kč
Unit Price without VAT:13,65710 Kč
Unit Price with VAT:16,52509 Kč