TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92292LSE-AAA-001-RE

DigiKey Part Number
MLX92292LSE-AAA-001-RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX92292LSE-AAA-001-RE
Description
MAGNETIC SWITCH PROG TSOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Programmable Open Drain Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Programmable
Technology
Polarization
South Pole
Sensing Range
11.4mT Trip, 7.2mT Release
Test Condition
25°C
Voltage - Supply
3.3V ~ 18V
Current - Supply (Max)
11.7µA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
Programmable Function, Programmable Trip Point, Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00010,58537 Kč105 853,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,58537 Kč
Unit Price with VAT:12,80830 Kč