Digital Switch Programmable Hall Effect TSOT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92292LSE-AAA-000-SP

DigiKey Part Number
MLX92292LSE-AAA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX92292LSE-AAA-000-SP
Description
MAGNETIC SWITCH PROG TSOT3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Programmable Hall Effect TSOT-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Programmable
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
3.3V ~ 18V
Current - Supply (Max)
3.1mA
Current - Output (Max)
20mA
Output Type
-
Features
Programmable Function, Programmable Trip Point, Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10013,78310 Kč1 378,31 Kč
Unit Price without VAT:13,78310 Kč
Unit Price with VAT:16,67755 Kč