Digital Switch Programmable Open Drain Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Programmable Open Drain Hall Effect TO-92-3
TO-92 Pkg

MLX92242LUA-AAA-000-BU

DigiKey Part Number
MLX92242LUA-AAA-000-BU-ND
Manufacturer
Manufacturer Product Number
MLX92242LUA-AAA-000-BU
Description
MAGNETIC SWITCH PROG TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Programmable Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Programmable
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
17mA
Current - Output (Max)
-
Output Type
Open Drain
Features
Programmable Function, Programmable Trip Point, Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00010,70986 Kč53 549,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,70986 Kč
Unit Price with VAT:12,95893 Kč