
MLX92242LSE-AAA-000-SP | |
|---|---|
DigiKey Part Number | MLX92242LSE-AAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92242LSE-AAA-000-SP |
Description | MAG SWITCH HALL EFFECT TSOT3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Programmable Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Mfr | Features Programmable Function, Programmable Trip Point, Temperature Compensated |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Function Programmable | Supplier Device Package TSOT-23-3 |
Technology | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 24V | Base Product Number |
Current - Supply (Max) 17mA |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 14,82400 Kč | 74,12 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 25 | 13,13640 Kč | 328,41 Kč |
| 50 | 12,51060 Kč | 625,53 Kč |
| 100 | 11,94160 Kč | 1 194,16 Kč |
| 500 | 10,79676 Kč | 5 398,38 Kč |
| 1 000 | 10,37133 Kč | 10 371,33 Kč |
| 5 000 | 9,51541 Kč | 47 577,05 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


