
MLX92232LVA-AAA-000-SP | |
|---|---|
DigiKey Part Number | 413-MLX92232LVA-AAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92232LVA-AAA-000-SP |
Description | MAGNETIC SWITCH LATCH SIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Category | Current - Output (Max) 20mA |
Mfr | Output Type Open Drain |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Sensing Range Programmable | Supplier Device Package 4-SIP |
Voltage - Supply 2.7V ~ 24V | Package / Case 4-SSIP Module |
Current - Supply (Max) 9mA |
| Tube: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 5 | 23,81200 Kč | 119,06 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 21,23320 Kč | 530,83 Kč |
| 50 | 20,27560 Kč | 1 013,78 Kč |
| 100 | 19,40010 Kč | 1 940,01 Kč |
| 500 | 17,64084 Kč | 8 820,42 Kč |
| 1 000 | 16,98675 Kč | 16 986,75 Kč |
| 5 000 | 15,67005 Kč | 78 350,25 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


