
MLX92232LSE-AAA-002-SP | |
|---|---|
DigiKey Part Number | MLX92232LSE-AAA-002-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92232LSE-AAA-002-SP |
Description | MAGNETIC SWITCH PROG TSOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Programmable Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MLX92232LSE-AAA-002-SP Models |
Category | Current - Output (Max) 75mA |
Mfr | Output Type Open Drain |
Packaging Bulk | Features Programmable Function, Programmable Hysteresis, Programmable Trip Point, Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Programmable | Mounting Type Surface Mount |
Technology | Supplier Device Package TSOT-23-3 |
Voltage - Supply 2.7V ~ 24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Supply (Max) 3.9mA | Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,00930 Kč | 1 100,93 Kč |
| Unit Price without VAT: | 11,00930 Kč |
|---|---|
| Unit Price with VAT: | 13,32125 Kč |




