Similar

MLX92232LSE-AAA-001-RE | |
|---|---|
DigiKey Part Number | MLX92232LSE-AAA-00X-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX92232LSE-AAA-001-RE |
Description | MAGNETIC SWITCH PROG TSOT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Programmable Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output (Max) 75mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) | Features Programmable Function, Programmable Hysteresis, Programmable Trip Point, Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Programmable | Mounting Type Surface Mount |
Technology | Supplier Device Package TSOT-23-3 |
Voltage - Supply 2.7V ~ 24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Supply (Max) 3.9mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLX92232LSE-AAA-002-RE | Melexis Technologies NV | 2 361 | MLX92232LSE-AAA-002-RECT-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,46956 Kč | 84 695,60 Kč |
| Unit Price without VAT: | 8,46956 Kč |
|---|---|
| Unit Price with VAT: | 10,24817 Kč |





