MLX92232LSE-AAA-000-SP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Asahi Kasei Microdevices/AKM
In Stock: 0
Unit Price: 26,25000 Kč
Datasheet

Similar


Asahi Kasei Microdevices/AKM
In Stock: 0
Unit Price: 15,65450 Kč
Datasheet
Digital Switch Programmable Open Drain Hall Effect TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92232LSE-AAA-000-SP

DigiKey Part Number
MLX92232LSE-AAA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX92232LSE-AAA-000-SP
Description
MAGNETIC SWITCH PROG TSOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Programmable Open Drain Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
75mA
Mfr
Output Type
Open Drain
Packaging
Bulk
Features
Programmable Function, Programmable Hysteresis, Programmable Trip Point, Temperature Compensated
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Function
Programmable
Mounting Type
Surface Mount
Technology
Supplier Device Package
TSOT-23-3
Voltage - Supply
2.7V ~ 24V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Supply (Max)
3.9mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EW450BAsahi Kasei Microdevices/AKM0EW450BCT-ND26,25000 KčSimilar
EW650BAsahi Kasei Microdevices/AKM0EW650BTR-ND15,65450 KčSimilar
Available To Order
Check Lead Time
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10011,00930 Kč1 100,93 Kč
Unit Price without VAT:11,00930 Kč
Unit Price with VAT:13,32125 Kč