
MLX92212LSE-AAA-000-RE | |
|---|---|
DigiKey Part Number | MLX92212LSE-AAA-000-RETR-ND - Tape & Reel (TR) MLX92212LSE-AAA-000-RECT-ND - Cut Tape (CT) MLX92212LSE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX92212LSE-AAA-000-RE |
Description | MAGNETIC SWITCH LATCH TSOT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.8mT Trip, -3.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 5 | 8,29000 Kč | 41,45 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 50 | 6,91980 Kč | 345,99 Kč |
| 100 | 6,58640 Kč | 658,64 Kč |
| 500 | 5,91696 Kč | 2 958,48 Kč |
| 1 000 | 5,66826 Kč | 5 668,26 Kč |
| 5 000 | 5,16821 Kč | 25 841,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,98220 Kč | 49 822,00 Kč |
| 20 000 | 4,81167 Kč | 96 233,40 Kč |
| 30 000 | 4,71854 Kč | 141 556,20 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |



