
MLX92211LUA-BAA-050-SP | |
|---|---|
DigiKey Part Number | 413-MLX92211LUA-BAA-050-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92211LUA-BAA-050-SP |
Description | MAGNETIC SWITCH LATCH TO92UA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 17.1mT Trip, -17.1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body |
| Tube: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 5 | 12,04000 Kč | 60,20 Kč |
| 10 | 11,40900 Kč | 114,09 Kč |
| 25 | 10,65960 Kč | 266,49 Kč |
| 50 | 10,14620 Kč | 507,31 Kč |
| 100 | 9,67670 Kč | 967,67 Kč |
| 500 | 8,73112 Kč | 4 365,56 Kč |
| 1 000 | 8,38001 Kč | 8 380,01 Kč |
| 5 000 | 7,67411 Kč | 38 370,55 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |



