Current Sensor 1 Channel Hall Effect Bidirectional TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91211LSE-ABA-510-SP

DigiKey Part Number
413-MLX91211LSE-ABA-510-SP-ND
Manufacturer
Manufacturer Product Number
MLX91211LSE-ABA-510-SP
Description
CURRENT SENSOR HE TSOT-23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Bidirectional TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.135V ~ 5.5V
Mfr
Response Time
10µs
Packaging
Tube
Current - Supply (Max)
8mA
Part Status
Active
Operating Temperature
-40°C ~ 150°C
For Measuring
AC/DC
Grade
Automotive
Sensor Type
Qualification
AEC-Q100
Number of Channels
1
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
25mV/mT
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency
DC ~ 40kHz
Supplier Device Package
TSOT-23-3
Linearity
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:100
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,20000 Kč34,20 Kč
530,15800 Kč150,79 Kč
1028,71800 Kč287,18 Kč
2526,98720 Kč674,68 Kč
5025,80240 Kč1 290,12 Kč
10024,72210 Kč2 472,21 Kč
50022,54438 Kč11 272,19 Kč
1 00021,73477 Kč21 734,77 Kč
5 00020,10466 Kč100 523,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč