Current Sensor 1 Channel Hall Effect Bidirectional 4-SSIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91209LVA-CAA-003-SP

DigiKey Part Number
413-MLX91209LVA-CAA-003-SP-ND
Manufacturer
Manufacturer Product Number
MLX91209LVA-CAA-003-SP
Description
SENSOR CURRENT HALL 19MV/MT 4SIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Bidirectional 4-SSIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
19mV/mT
Frequency
DC ~ 250kHz
Linearity
±0.4%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
2µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
4-SSIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:100
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
568,41200 Kč342,06 Kč
1065,38800 Kč653,88 Kč
2561,78440 Kč1 544,61 Kč
5059,32780 Kč2 966,39 Kč
10057,07260 Kč5 707,26 Kč
50052,53700 Kč26 268,50 Kč
1 00050,84792 Kč50 847,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč