
MLX91209LVA-CAA-002-SP | |
|---|---|
DigiKey Part Number | MLX91209LVA-CAA-002-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91209LVA-CAA-002-SP |
Description | CURRENT SENSOR HE/OL 4-SIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 4-SSIP Module |
Datasheet | Datasheet |
Category | Linearity ±0.4% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Response Time 6µs |
Part Status Active | Current - Supply (Max) 14mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage (Selectable) | Package / Case 4-SSIP Module |
Sensitivity 50mV/A | Supplier Device Package 4-SIP |
Frequency DC ~ 200kHz | Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,35540 Kč | 5 435,54 Kč |
| Unit Price without VAT: | 54,35540 Kč |
|---|---|
| Unit Price with VAT: | 65,77003 Kč |


