Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91208LDC-CAV-001-TU

DigiKey Part Number
MLX91208LDC-CAV-001-TU-ND
Manufacturer
Manufacturer Product Number
MLX91208LDC-CAV-001-TU
Description
CURRENT SENSOR HE/OL 8-SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage (Selectable)
Sensitivity
60mV/mT
Frequency
DC ~ 200kHz
Linearity
±0.75%
Accuracy
±0.1%
Voltage - Supply
4.5V ~ 5.5V
Response Time
3µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
579,91800 Kč399,59 Kč
1076,45400 Kč764,54 Kč
2572,31720 Kč1 807,93 Kč
8067,71063 Kč5 416,85 Kč
16065,26969 Kč10 443,15 Kč
56061,36216 Kč34 362,81 Kč
1 04059,64563 Kč62 031,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč