
MLX91208LDC-CAH-000-SP | |
|---|---|
DigiKey Part Number | MLX91208LDC-CAH-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91208LDC-CAH-000-SP |
Description | CURRENT SENSOR HE/OL 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MLX91208LDC-CAH-000-SP Models |
Category | Linearity ±0.75% |
Mfr | Accuracy ±0.1% |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Response Time 3µs |
Part Status Active | Current - Supply (Max) 14mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage (Selectable) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 100mV/mT | Supplier Device Package 8-SOIC |
Frequency DC ~ 200kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 5 | 79,91800 Kč | 399,59 Kč |
| 10 | 76,45400 Kč | 764,54 Kč |
| 25 | 72,31720 Kč | 1 807,93 Kč |
| 50 | 69,49080 Kč | 3 474,54 Kč |
| 100 | 66,90170 Kč | 6 690,17 Kč |
| 500 | 61,69086 Kč | 30 845,43 Kč |
| 1 000 | 59,75044 Kč | 59 750,44 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |




