Current Sensor 25mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91206LDC-CAH-001-RE

DigiKey Part Number
MLX91206LDC-CAH-001-RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX91206LDC-CAH-001-RE
Description
CURRENT SENSOR HE/OL 25MT 8-SOIC
Customer Reference
Detailed Description
Current Sensor 25mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage or PWM (Selectable)
Sensitivity
270mV/mT
Frequency
DC ~ 90kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
4.5V ~ 5.5V
Response Time
8µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00072,63040 Kč217 891,20 Kč
Manufacturers Standard Package
Unit Price without VAT:72,63040 Kč
Unit Price with VAT:87,88278 Kč