
MLX90614ESF-DCC-000-SP | |
|---|---|
DigiKey Part Number | MLX90614ESF-DCC-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90614ESF-DCC-000-SP |
Description | SENSOR DGTL -40C-85C TO39 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | -70°C ~ 380°C (IR) | |
Output Type | PWM, SMBus | |
Voltage - Supply | 2.6V ~ 3.6V | |
Resolution | 16 b | |
Features | Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.2°C (±0.3°C) | |
Test Condition | 0°C ~ 60°C (120°C ~ 380°C) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-4 Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |
| Bulk: | 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 363,01238 Kč | 15 246,52 Kč |
| Unit Price without VAT: | 363,01238 Kč |
|---|---|
| Unit Price with VAT: | 439,24498 Kč |




