Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90614ESF-BCC-000-SP

DigiKey Part Number
MLX90614ESF-BCC-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90614ESF-BCC-000-SP
Description
SENSOR DGTL -40C-85C TO39
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
16 b
Manufacturer
Melexis Technologies NV
Features
Sleep Mode
Packaging
Bulk
Accuracy - Highest (Lowest)
±0.5°C (±4°C)
Part Status
Active
Test Condition
0°C ~ 60°C (120°C ~ 380°C)
Sensor Type
Digital, Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Sensing Temperature - Local
-40°C ~ 85°C
Mounting Type
Through Hole
Sensing Temperature - Remote
-70°C ~ 380°C (IR)
Package / Case
TO-39-4 Metal Can
Output Type
PWM, SMBus
Supplier Device Package
TO-39
Voltage - Supply
2.6V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1473,63000 Kč473,63 Kč
5432,75200 Kč2 163,76 Kč
10417,48500 Kč4 174,85 Kč
25399,26600 Kč9 981,65 Kč
50386,79440 Kč19 339,72 Kč
100375,35730 Kč37 535,73 Kč
500352,30362 Kč176 151,81 Kč
Manufacturers Standard Package
Unit Price without VAT:473,63000 Kč
Unit Price with VAT:573,09230 Kč