
MLX90614ESF-BCA-000-TU | |
|---|---|
DigiKey Part Number | MLX90614ESF-BCA-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90614ESF-BCA-000-TU |
Description | SENSOR DGTL -40C-85C TO39 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | MLX90614ESF-BCA-000-TU Models |
Category | Resolution 16 b |
Manufacturer Melexis Technologies NV | Features Sleep Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±0.5°C (±4°C) |
Part Status Active | Test Condition 0°C ~ 60°C (120°C ~ 380°C) |
Sensor Type Digital, Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Sensing Temperature - Local -40°C ~ 85°C | Mounting Type Through Hole |
Sensing Temperature - Remote -70°C ~ 380°C (IR) | Package / Case TO-39-4 Metal Can |
Output Type PWM, SMBus | Supplier Device Package TO-39 |
Voltage - Supply 2.6V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 045 | 248,13515 Kč | 259 301,23 Kč |
| Unit Price without VAT: | 248,13515 Kč |
|---|---|
| Unit Price with VAT: | 300,24353 Kč |






