MLX90614(E,K)SF-xxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90614ESF-AAA-000-SP

DigiKey Part Number
MLX90614ESF-AAA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90614ESF-AAA-000-SP
Description
SENSOR DGTL -40C-85C TO39
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-70°C ~ 380°C (IR)
Output Type
PWM, SMBus
Voltage - Supply
4.5V ~ 5.5V
Resolution
16 b
Features
Sleep Mode
Accuracy - Highest (Lowest)
±0.5°C (±4°C)
Test Condition
0°C ~ 60°C (240°C ~ 380°C)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-39-4 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:55
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
55228,74073 Kč12 580,74 Kč
Unit Price without VAT:228,74073 Kč
Unit Price with VAT:276,77628 Kč