
MLX90513GGO-CAA-180-SP | |
|---|---|
DigiKey Part Number | 413-MLX90513GGO-CAA-180-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90513GGO-CAA-180-SP |
Description | INDUCTIVE POSITION SENSOR. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 5 | 75,69600 Kč | 378,48 Kč |
| 10 | 72,41200 Kč | 724,12 Kč |
| 25 | 68,48840 Kč | 1 712,21 Kč |
| 50 | 65,80660 Kč | 3 290,33 Kč |
| 100 | 63,35420 Kč | 6 335,42 Kč |
| 500 | 58,41502 Kč | 29 207,51 Kč |
| 1 000 | 56,57566 Kč | 56 575,66 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |



