Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2)
Melexis MLX90397 3D Magnetometer | Datasheet Preview

MLX90397RLQ-AAA-000-RE

DigiKey Part Number
413-MLX90397RLQ-AAA-000-RETR-ND - Tape & Reel (TR)
413-MLX90397RLQ-AAA-000-RECT-ND - Cut Tape (CT)
413-MLX90397RLQ-AAA-000-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90397RLQ-AAA-000-RE
Description
SEN HALL EFFECT I2C 8-UTDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±50mT
Voltage - Supply
1.7V ~ 3.6V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
16 b
Bandwidth
-
Operating Temperature
-40°C ~ 105°C
Features
Temperature Compensated
Supplier Device Package
8-UTDFN (2.5x2)
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
519,57600 Kč97,88 Kč
1018,58700 Kč185,87 Kč
2517,42080 Kč435,52 Kč
5016,62100 Kč831,05 Kč
10015,89060 Kč1 589,06 Kč
50014,42430 Kč7 212,15 Kč
1 00013,87869 Kč13 878,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,78127 Kč63 906,35 Kč
10 00012,37252 Kč123 725,20 Kč
15 00012,14934 Kč182 240,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč