


MLX90395KLW-BBA-001-SP | |
|---|---|
DigiKey Part Number | 413-MLX90395KLW-BBA-001-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90395KLW-BBA-001-SP |
Description | SEN HALL EFFECT SPI 16-QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Axis X, Y, Z |
Manufacturer Melexis Technologies NV | Output Type SPI |
Series | Supplier Device Package 16-QFN (3x3) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Technology Hall Effect | Base Product Number |
| Bulk: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 5 | 47,91800 Kč | 239,59 Kč |
| 10 | 45,69200 Kč | 456,92 Kč |
| 25 | 43,07960 Kč | 1 076,99 Kč |
| 50 | 41,28620 Kč | 2 064,31 Kč |
| 100 | 39,64630 Kč | 3 964,63 Kč |
| 500 | 36,34712 Kč | 18 173,56 Kč |
| 1 000 | 35,11957 Kč | 35 119,57 Kč |
| 5 000 | 32,64664 Kč | 163 233,20 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |




