


MLX90395KLW-BBA-001-RE | |
|---|---|
DigiKey Part Number | 413-MLX90395KLW-BBA-001-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90395KLW-BBA-001-RE |
Description | SEN HALL EFFECT SPI 16-QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,09216 Kč | 155 460,80 Kč |
| Unit Price without VAT: | 31,09216 Kč |
|---|---|
| Unit Price with VAT: | 37,62151 Kč |

