


MLX90395KLW-BBA-000-SP | |
|---|---|
DigiKey Part Number | 413-MLX90395KLW-BBA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90395KLW-BBA-000-SP |
Description | SENSOR MAGNETOMETER 3DXYZ 16QFN |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |

