


MLX90395KDC-BBA-101-RE | |
|---|---|
DigiKey Part Number | 413-MLX90395KDC-BBA-101-RETR-ND - Tape & Reel (TR) 413-MLX90395KDC-BBA-101-RECT-ND - Cut Tape (CT) 413-MLX90395KDC-BBA-101-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90395KDC-BBA-101-RE |
Description | SEN HALL EFFECT SPI 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 5 | 38,76200 Kč | 193,81 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 34,78960 Kč | 869,74 Kč |
| 50 | 33,30280 Kč | 1 665,14 Kč |
| 100 | 31,94640 Kč | 3 194,64 Kč |
| 500 | 29,21662 Kč | 14 608,31 Kč |
| 1 000 | 28,20094 Kč | 28 200,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,76104 Kč | 80 283,12 Kč |
| 6 000 | 25,94894 Kč | 155 693,64 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |


