
MLX90394RLD-AAA-001-RE | |
|---|---|
DigiKey Part Number | 413-MLX90394RLD-AAA-001-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90394RLD-AAA-001-RE |
Description | TRIAXIS MICROPOWER FOR ADJACENT. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 6-UTQFN (1.5x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±5mT, ±50mT | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | 400µA | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | 100Hz | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | 6-UTQFN (1.5x2) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,70607 Kč | 78 530,35 Kč |
| Unit Price without VAT: | 15,70607 Kč |
|---|---|
| Unit Price with VAT: | 19,00434 Kč |



