
MLX90393SLW-ABA-014-SP | |
|---|---|
DigiKey Part Number | MLX90393SLW-ABA-014-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90393SLW-ABA-014-SP |
Description | SEN HALL EFFECT I2C/SPI 16-QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 5 | 39,77000 Kč | 198,85 Kč |
| 10 | 37,92200 Kč | 379,22 Kč |
| 25 | 35,69680 Kč | 892,42 Kč |
| 50 | 34,18060 Kč | 1 709,03 Kč |
| 100 | 32,79050 Kč | 3 279,05 Kč |
| 500 | 29,99816 Kč | 14 999,08 Kč |
| 1 000 | 28,95897 Kč | 28 958,97 Kč |
| 5 000 | 26,86635 Kč | 134 331,75 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

