Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90393SLW-ABA-012-RE

DigiKey Part Number
MLX90393SLW-ABA-012-RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90393SLW-ABA-012-RE
Description
SEN HALL EFFECT I2C/SPI 16-QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C, SPI
Sensing Range
-
Voltage - Supply
2.2V ~ 3.6V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-20°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Features
-
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00025,58699 Kč127 934,95 Kč
Manufacturers Standard Package
Unit Price without VAT:25,58699 Kč
Unit Price with VAT:30,96026 Kč