
| MLX90393SLW-ABA-011-RE | |
|---|---|
| DigiKey Part Number | MLX90393SLW-ABA-011-RETR-ND - Tape & Reel (TR) MLX90393SLW-ABA-011-RECT-ND - Cut Tape (CT) MLX90393SLW-ABA-011-REDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MLX90393SLW-ABA-011-RE | 
| Description | SENSOR HALL I2C/SPI 16QFN | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MLX90393SLW-ABA-011-RE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Melexis Technologies NV | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | Hall Effect | |
| Axis | X, Y, Z | |
| Output Type | I2C, SPI | |
| Sensing Range | - | |
| Voltage - Supply | 2.2V ~ 3.6V | |
| Current - Supply (Max) | - | |
| Current - Output (Max) | - | |
| Resolution | - | |
| Bandwidth | - | |
| Operating Temperature | -20°C ~ 85°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Features | - | |
| Supplier Device Package | 16-QFN (3x3) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-VFQFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 42,24000 Kč | 42,24 Kč | 
| 5 | 37,53400 Kč | 187,67 Kč | 
| 10 | 35,78600 Kč | 357,86 Kč | 
| 25 | 33,68920 Kč | 842,23 Kč | 
| 50 | 32,25340 Kč | 1 612,67 Kč | 
| 100 | 30,94480 Kč | 3 094,48 Kč | 
| 500 | 28,30864 Kč | 14 154,32 Kč | 
| 1 000 | 27,32785 Kč | 27 327,85 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 25,35303 Kč | 126 765,15 Kč | 
| Unit Price without VAT: | 42,24000 Kč | 
|---|---|
| Unit Price with VAT: | 51,11040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic